Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-504A2

RS Stock No.:
7703080
Mfr. Prt No.:
PDB241-GTR03-504A2
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703080
Product description Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-504A2
Manufacturer / Brand Bourns
Manufacturer part number PDB241-GTR03-504A2
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
RS stock number 7703080
Product description Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-504A2
Manufacturer / Brand Bourns
Manufacturer part number PDB241-GTR03-504A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

24 mm Guitar Potentiometer - PDB241-GTR Series

Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.

Low torque
Carbon element
Plain or knurled shaft option
Metal bushing
Metal shaft
Rear solder lugs


Specifications

Attribute Value
Brand Bourns
Termination Style Solder Lug
Maximum Resistance 500 kΩ
Shaft Diameter 6 mm
Element Material Carbon
Electrical Taper Audio
Shaft Length 27.5 mm
Actuator Type Knurled Shaft
Series PDB241-GTR
Number of Gangs 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.25 W
Mounting Type Panel Mount
Checking stock...
IDR
61,255.76
Out of stock
Price Box
Unit(s)Per Unit(IDR)
161,255.76
*price per unit indicative
"Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR03-504A2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda