Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB183-GTR01-504A2

RS Stock No.:
7703078
Mfr. Prt No.:
PDB183-GTR01-504A2
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703078
Product description Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB183-GTR01-504A2
Manufacturer / Brand Bourns
Manufacturer part number PDB183-GTR01-504A2
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
RS stock number 7703078
Product description Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB183-GTR01-504A2
Manufacturer / Brand Bourns
Manufacturer part number PDB183-GTR01-504A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

17 mm Guitar Potentiometer with Push-Pull Switch - PDB183-GTR

Bourns PDB183-GTR series dual gang, drop-in replacement 17 mm "guitar pots" with a DPDT push pull switch. The PDB183-GTR series potentiometers are available in a two resistance values and with an audio taper.

Split knurled shaft
DPDT push-pull switch
Metal bushing and shaft
Carbon element
Audio taper


Specifications

Attribute Value
Brand Bourns
Element Material Carbon
Maximum Resistance 500 kΩ
Electrical Taper Audio
Shaft Length 19 mm
Actuator Type Knurled Shaft
Series PDB183-GTR
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6 mm
Number of Gangs 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.1 W
Checking stock...
IDR
79,506.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
179,506.62
*price per unit indicative
"Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB183-GTR01-504A2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda