Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15

RS Stock No.:
7692299
Mfr. Prt No.:
P16SNP103MAB15
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7692299
Product description Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15
Manufacturer / Brand Vishay
Manufacturer part number P16SNP103MAB15
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
RS stock number 7692299
Product description Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15
Manufacturer / Brand Vishay
Manufacturer part number P16SNP103MAB15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Knob Potentiometer with Switch - P16S

The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night vision goggles; Cockpit panel controls

Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1


Specifications

Attribute Value
Brand Vishay
Element Material Cermet
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 8.8 mm
Actuator Type Knurled Shaft
Series P16S
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 16 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 1 W
Checking stock...
IDR
333,340.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1333,340.42
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda