Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L

RS Stock No.:
7377647
Mfr. Prt No.:
3590S-1-502L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7377647
Product description Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
Manufacturer / Brand Bourns
Manufacturer part number 3590S-1-502L
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
RS stock number 7377647
Product description Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
Manufacturer / Brand Bourns
Manufacturer part number 3590S-1-502L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Precision - Multi-Turn and Servo

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

• 259-6935
• 259-6957
• 107-3138


Specifications

Attribute Value
Brand Bourns
Element Material Wirewound
Maximum Resistance 5 kΩ
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Slotted Shaft
Series 3590
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 10
Potentiometer Type Rotary
Tolerance ±5 %
Power Rating 2 W
Checking stock...
IDR
186,284.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1186,284.64
*price per unit indicative
"Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda