TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA

RS Stock No.:
5028609
Mfr. Prt No.:
TW1102KA
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5028609
Product description TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
Manufacturer / Brand TE Connectivity
Manufacturer part number TW1102KA
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
RS stock number 5028609
Product description TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
Manufacturer / Brand TE Connectivity
Manufacturer part number TW1102KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

23mm TW Series Potentiometers

The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.

The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –

• Built with quality in mind so you can use these potentiometers in a rugged environment.
• ±10% tolerance
• Excellent linearity
• Sealed body provides additional protection
• 10,000 operations for a long life span
• Solder eyelet termination
• Supplied with a metal lock and washer

Compatible Potentiometer Knobs –

• 259-6935
• 259-6957
• 107-3138


Specifications

Attribute Value
Brand TE Connectivity
Mounting Type Panel Mount
Maximum Resistance 1 kΩ
Number of Turns 1
Tolerance ±10 %
Power Rating 1 W
Series TW
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Element Material Wirewound
Electrical Taper Linear
Shaft Length 15 mm
Actuator Type Round Shaft
Checking stock...
IDR
201,179.02
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1201,179.02
*price per unit indicative
"TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda