Bourns 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L

RS Stock No.:
1070735
Mfr. Prt No.:
3590S-2-201L
Brand:
Bourns

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1070735
Product description Bourns 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L
Manufacturer / Brand Bourns
Manufacturer part number 3590S-2-201L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision - Multi-Turn and Servo

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138


Specifications

Attribute Value
Brand Bourns
Number of Gangs 1
Maximum Resistance 200 Ω
Potentiometer Type Rotary
Element Material Wirewound
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Tolerance ±5 %
Power Rating 2 W
Series 3590
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Checking stock...
IDR
230,023.77
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1230,023.77
*price per unit indicative
"Bourns 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda