10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust Bourns, 3290

RS Stock No.:
7732729
Mfr. Prt No.:
3290W-1-103
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7732729
Product description 10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust Bourns, 3290
Manufacturer / Brand Bourns
Manufacturer part number 3290W-1-103
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
RS stock number 7732729
Product description 10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust Bourns, 3290
Manufacturer / Brand Bourns
Manufacturer part number 3290W-1-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

3/8" Square Trimpot® Trimming Potentiometer - 3290 Series

3290 Series Multi-turn Trimpot® trimming potentiometers for a variety of circuit adjustments in all types of electronic equipment. Applications for the 3290 series include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Wirewound element
Sealed for board washing
Industrial Standard
Listed on the QPL for style R24 per MIL-R-27208 and RTR per High-Rel MIL-R-39015


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 10 kΩ
Temperature Coefficient ±50 ppm/°C
Orientation Top Adjust
Length 9.53 mm
Series 3290
Mounting Type Through Hole
Termination Style Solder Pin
Shaft Diameter 1.52 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Number of Turns 25
Tolerance ±5 %
Power Rating 1 W
Checking stock...
IDR
539,134.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1539,134.60
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust Bourns, 3290" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda