100kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

RS Stock No.:
5219057
Mfr. Prt No.:
3006P-1-104LF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5219057
Product description 100kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006
Manufacturer / Brand Bourns
Manufacturer part number 3006P-1-104LF
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
RS stock number 5219057
Product description 100kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006
Manufacturer / Brand Bourns
Manufacturer part number 3006P-1-104LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard

Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878

LF107660-10

Specifications

Attribute Value
Maximum Resistance 100 kΩ
Brand Bourns
Temperature Coefficient ±100 ppm/°C
Orientation Side Adjust
Length 20.57 mm
Series 3006
Mounting Type Through Hole
Termination Style Pin
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Number of Turns 15
Tolerance ±10 %
Power Rating 0.75 W
Checking stock...
IDR
26,327.39
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
126,327.39
*price per unit indicative
"100kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda