100kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4

RS Stock No.:
4867289
Mfr. Prt No.:
TSM4YJ104KR05
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4867289
Product description 100kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
Manufacturer / Brand Vishay
Manufacturer part number TSM4YJ104KR05
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
RS stock number 4867289
Product description 100kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
Manufacturer / Brand Vishay
Manufacturer part number TSM4YJ104KR05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multi-Turn Surface Mount Trimmers

4mm 11 Turn Sealed 250mW TSM 4YJ Series

Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles

L486719-01L486719-02L486733-01

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 100 kΩ
Temperature Coefficient ±100 ppm/°C
Orientation Side Adjust
Length 4.8 mm
Series TSM4
Mounting Type Surface Mount
Termination Style J-Hook
Shaft Diameter 1.5 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Number of Turns 11
Tolerance ±10 %
Power Rating 0.25 W
Checking stock...
IDR
655,562.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1655,562.50131,112.50
*price per unit indicative
"100kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda