KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T350 Series

RS Stock No.:
8685731
Mfr. Prt No.:
T350K106K050AT
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8685731
Product description KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T350 Series
Manufacturer / Brand KEMET
Manufacturer part number T350K106K050AT
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
RS stock number 8685731
Product description KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T350 Series
Manufacturer / Brand KEMET
Manufacturer part number T350K106K050AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T350 Series

KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET ’UltraDip II’ range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.

Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability


Specifications

Attribute Value
Brand KEMET
Tolerance ±10 %
Lead Diameter 0.5 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Equivalent Series Resistance 1.6 Ω
Voltage 50 V dc
Electrolyte Type Solid
Tolerance Plus +10 %
Minimum Operating Temperature -55 °C
Diameter 8.9 mm
Tolerance Minus -10 %
Package/Case K
Leakage Current 4 μA
Dielectric Material Family Tantalum
Dissipation Factor 6 %
Series T350
Mounting Type Through Hole
Height 13.5 mm
Lead Pitch 5.08 mm
Capacitance 10 µF
Dimensions 8.9 (Dia.) x 13.5 mm
Checking stock...
IDR
242,820.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1242,820.35
*price per unit indicative
"KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T350 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products