KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series

RS Stock No.:
8015546
Mfr. Prt No.:
T495B106K025ATE750
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8015546
Product description KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series
Manufacturer / Brand KEMET
Manufacturer part number T495B106K025ATE750
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
RS stock number 8015546
Product description KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series
Manufacturer / Brand KEMET
Manufacturer part number T495B106K025ATE750

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T495 Series

KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C

L262473-01

Specifications

Attribute Value
Brand KEMET
Dimensions 3.5 x 2.8 x 1.9 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Electrolyte Type Solid
Equivalent Series Resistance 750 mΩ
Tolerance Plus +10 %
Capacitance 10 µF
Length 3.5 mm
Package/Case B
Dielectric Material Family Tantalum
Series T495
Depth 2.8 mm
Minimum Operating Temperature -55 °C
Leakage Current 2.5 μA
Mounting Type Surface Mount
Height 1.9 mm
Tolerance Minus -10 %
Tolerance ±10 %
Checking stock...
IDR
104,365.55
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1104,365.5520,873.11
*price per unit indicative
"KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products