Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series

RS Stock No.:
6843866
Mfr. Prt No.:
293D105X9016A2TE3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6843866
Product description Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series
Manufacturer / Brand Vishay
Manufacturer part number 293D105X9016A2TE3
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
RS stock number 6843866
Product description Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series
Manufacturer / Brand Vishay
Manufacturer part number 293D105X9016A2TE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics

Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features

Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications

- Industrial
- Telecom infrastructure
- General purpose

LF334947-24

Specifications

Attribute Value
Brand Vishay
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -10 %
Tolerance ±10 %
Equivalent Series Resistance 9.3 Ω
Capacitance 1 µF
Length 3.2 mm
Package/Case 3216-18
Dissipation Factor 4 %
Series 293D
Mounting Type Surface Mount
Height 1.6 mm
Leakage Current 0.5 μA
Dimensions 3.2 x 1.6 x 1.6 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 16 V dc
Electrolyte Type Solid
Tolerance Plus +10 %
Depth 1.6 mm
Checking stock...
IDR
21,397.56
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
121,397.562,139.76
*price per unit indicative
"Vishay 1μF MnO2 Tantalum Capacitor 16V dc, 293D Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products