RS PRO Noise Cancelling, Surface Mount 6mm Microphone Condenser -44dB

RS Stock No.:
7243144
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7243144
Product description RS PRO Noise Cancelling, Surface Mount 6mm Microphone Condenser -44dB
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
RS stock number 7243144
Product description RS PRO Noise Cancelling, Surface Mount 6mm Microphone Condenser -44dB
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts


Specifications

Attribute Value
Brand RS PRO
Standard Operating Voltage 2 V
Directivity Noise Cancelling
Mounting Type Surface Mount
Output Impedance 2.2 kΩ
Minimum Frequency 50 Hz
Maximum Operating Temperature +60 °C
Sensitivity -44 dB
Minimum Operating Temperature -20 °C
Diameter 6 mm
Signal to Noise Ratio 58 dB
Maximum Frequency 16 kHz
Maximum Supply Current 0.5 mA
Height 2.2 mm
Dimensions 6 (Dia.) x 2.2 mm
Checking stock...
IDR
48,668.96
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
148,668.9624,334.48
*price per unit indicative
"RS PRO Noise Cancelling, Surface Mount 6mm Microphone Condenser -44dB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda