RS PRO 98dB, Panel Mount Continuous Internal, Piezo Buzzer, 30V ac/dc up to 120V ac/dc

RS Stock No.:
7800709
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7800709
Product description RS PRO 98dB, Panel Mount Continuous Internal, Piezo Buzzer, 30V ac/dc up to 120V ac/dc
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
RS stock number 7800709
Product description RS PRO 98dB, Panel Mount Continuous Internal, Piezo Buzzer, 30V ac/dc up to 120V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Panel hole mount continuous tone buzzer screw terminals

Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors


Specifications

Attribute Value
Brand RS PRO
Maximum Frequency 3.3 kHz
Drive Type Internal
Supply Current 17 mA
Sound Level 98 dB
Mounting Type Panel Mount
Height 43.5 mm
Dimensions 43 x 43.5 mm
Tone Type Continuous
Minimum Frequency 2300 Hz
Minimum Supply Voltage 30 V ac/dc
Maximum Operating Temperature +60 °C
Maximum Supply Voltage 120 V ac/dc
Minimum Operating Temperature -20 °C
Diameter 43 mm
Checking stock...
IDR
247,225.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,225.73
*price per unit indicative
"RS PRO 98dB, Panel Mount Continuous Internal, Piezo Buzzer, 30V ac/dc up to 120V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda