RS PRO 95dB, Through Hole Continuous Internal, Buzzer, 8V dc up to 18V dc

RS Stock No.:
7675358
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7675358
Product description RS PRO 95dB, Through Hole Continuous Internal, Buzzer, 8V dc up to 18V dc
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
RS stock number 7675358
Product description RS PRO 95dB, Through Hole Continuous Internal, Buzzer, 8V dc up to 18V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation


Specifications

Attribute Value
Brand RS PRO
Minimum Frequency 2300 Hz
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 18 V dc
Minimum Operating Temperature -30 °C
Diameter 41.8 mm
Supply Current 15 mA
Maximum Frequency 3.3 kHz
Drive Type Internal
Minimum Supply Voltage 8 V dc
Length 60 mm
Sound Level 95 dB
Mounting Type Through Hole
Height 16 mm
Dimensions 41.8 x 16 mm
Tone Type Continuous
Checking stock...
IDR
101,113.96
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1101,113.96
*price per unit indicative
"RS PRO 95dB, Through Hole Continuous Internal, Buzzer, 8V dc up to 18V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda