RS PRO 3 → 16 V dc 100dB Panel Mount High & Low Internal Piezo Buzzer, 1100 → 2800 Hz

RS Stock No.:
7542019
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7542019
Product description RS PRO 3 → 16 V dc 100dB Panel Mount High & Low Internal Piezo Buzzer, 1100 → 2800 Hz
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
RS stock number 7542019
Product description RS PRO 3 → 16 V dc 100dB Panel Mount High & Low Internal Piezo Buzzer, 1100 → 2800 Hz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Flanged multifunction buzzer flying lead

Flanged mounting multifunction buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation


Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 3 V dc
Sound Level 100 dB
Mounting Type Panel Mount
Height 37.5 mm
Dimensions 50 (Dia.) x 37.5 mm
Tone Type High & Low
Minimum Frequency 1100 Hz
Maximum Operating Temperature +80 °C
Maximum Supply Voltage 16 V dc
Minimum Operating Temperature -30 °C
Diameter 50 mm
Supply Current 120 mA
Maximum Frequency 2.8 kHz
Drive Type Internal
Checking stock...
IDR
336,801.79
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1336,801.79
*price per unit indicative
"RS PRO 3 → 16 V dc 100dB Panel Mount High & Low Internal Piezo Buzzer, 1100 → 2800 Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda