RS PRO 85dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 30V dc

RS Stock No.:
7541999
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7541999
Product description RS PRO 85dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 30V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 3 V dc
Sound Level 85 dB
Mounting Type Panel Mount
Height 10 mm
Dimensions 30 (Dia.) x 10 mm
Tone Type Continuous
Minimum Frequency 2000 Hz
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 30 V dc
Minimum Operating Temperature -30 °C
Diameter 30 mm
Supply Current 13 mA
Maximum Frequency 3 kHz
Drive Type Internal
Checking stock...
IDR
43,214.68
Out of stock
Price Box
Unit(s)Per Unit(IDR)
143,214.68
*price per unit indicative
"RS PRO 85dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 30V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda