RS PRO 85dB, Panel Mount Slow Pulse Internal, Buzzer, 60V ac/dc up to 250V ac/dc

RS Stock No.:
6221562
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6221562
Product description RS PRO 85dB, Panel Mount Slow Pulse Internal, Buzzer, 60V ac/dc up to 250V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

LF189500-11LF189500-10

Specifications

Attribute Value
Brand RS PRO
Sound Level 85 dB
Mounting Type Panel Mount
Height 42 mm
Dimensions 42.5 x 42 mm
Tone Type Slow Pulse
Minimum Frequency 2300 Hz
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 250 V ac/dc
Minimum Operating Temperature -30 °C
Diameter 42.5 mm
Supply Current 15 mA
Minimum Supply Voltage 60 V ac/dc
Maximum Frequency 3.3 kHz
Drive Type Internal
Checking stock...
IDR
148,209.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,209.57
*price per unit indicative
"RS PRO 85dB, Panel Mount Slow Pulse Internal, Buzzer, 60V ac/dc up to 250V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda