RS PRO 88dB, Panel Mount High & Low Internal, Buzzer, 18V dc up to 18V dc
- RS Stock No.:
- 6221477
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6221477 |
| Product description | RS PRO 88dB, Panel Mount High & Low Internal, Buzzer, 18V dc up to 18V dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Flanged multifunction buzzer flying lead
Flanged mounting multifunction buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Supply Current | 17 mA |
| Maximum Frequency | 3.8 kHz |
| Drive Type | Internal |
| Minimum Supply Voltage | 18 V dc |
| Length | 44 mm |
| Sound Level | 88 dB |
| Mounting Type | Panel Mount |
| Height | 23 mm |
| Dimensions | 32 (Dia.) x 23 mm |
| Tone Type | High & Low |
| Minimum Frequency | 2500 Hz |
| Maximum Operating Temperature | +60 °C |
| Maximum Supply Voltage | 18 V dc |
| Minimum Operating Temperature | -20 °C |
| Diameter | 32 mm |