RS PRO 97dB, Panel Mount Continuous External, Piezo Buzzer, up to 50V ac
- RS Stock No.:
- 0238022
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0238022 |
| Product description | RS PRO 97dB, Panel Mount Continuous External, Piezo Buzzer, up to 50V ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 44.5 mm |
| Sound Level | 97 dB |
| Mounting Type | Panel Mount |
| Height | 5.1 mm |
| Dimensions | 44.5 x 30 x 5.1 mm |
| Tone Type | Continuous |
| Maximum Operating Temperature | +85 °C |
| Maximum Supply Voltage | 50 V ac |
| Depth | 30 mm |
| Minimum Operating Temperature | -30 °C |
| Supply Current | 11 mA |
| Maximum Frequency | 4.5 kHz |
| Drive Type | External |