Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount

RS Stock No.:
2632889
Mfr. Prt No.:
ENA1J-B28-L00128L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2632889
Product description Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
Manufacturer / Brand Bourns
Manufacturer part number ENA1J-B28-L00128L
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
RS stock number 2632889
Product description Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
Manufacturer / Brand Bourns
Manufacturer part number ENA1J-B28-L00128L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.

Features & Benefits

2-bit quadrature output, channel A leads channel B by 90° with clockwise rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation

Product Application Information

Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.

L263287-01

Specifications

Attribute Value
Brand Bourns
Encoder Signal Digital Square Wave
Shaft Length 22.23 mm
Mounting Hole Diameter 9.5 mm
Mounting Type Bracket Mount
Maximum Operating Speed 3000 rpm
Shaft Style Round
Shaft Diameter 6.35 mm
Supply Voltage 5 V dc
Pulses Per Revolution 128
Encoder Reading Incremental
Current Rating 26 mA
Checking stock...
IDR
748,914.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1748,914.60
*price per unit indicative
"Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda