Vishay 6.8μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series

RS Stock No.:
7369066
Mfr. Prt No.:
F339MX256831MPM2T0
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7369066
Product description Vishay 6.8μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series
Manufacturer / Brand Vishay
Manufacturer part number F339MX256831MPM2T0
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
RS stock number 7369066
Product description Vishay 6.8μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series
Manufacturer / Brand Vishay
Manufacturer part number F339MX256831MPM2T0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

F339M X2 Series

APPROVALS : UL, CSA

Interference Suppression Film MKP Radial Potted Polypropylene dielectric
For standard across the line X2 applications


Specifications

Attribute Value
Brand Vishay
Capacitance 6.8 µF
Length 41.5 mm
Series F339M X2
Mounting Type Through Hole
Height 32.5 mm
Lead Pitch 37.5 mm
Dimensions 41.5 x 18 x 32.5 mm
Suppression Class X2
Lead Diameter 1 mm
Maximum Operating Temperature +110 °C
Voltage 310 V ac
Depth 18 mm
Dielectric Polypropylene
Terminal Type Through Hole
Tolerance ±20 %
Checking stock...
IDR
141,811.28
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1141,811.28
*price per unit indicative
"Vishay 6.8μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products