Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole

RS Stock No.:
6842184
Mfr. Prt No.:
BFC233860472
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6842184
Product description Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC233860472
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
RS stock number 6842184
Product description Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC233860472

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Series 338 - 300 Vac

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : CSA, UL recognised

Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant


Specifications

Attribute Value
Brand Vishay
Lead Pitch 7.5 mm
Dimensions 10 x 6 x 11.5 mm
Lead Diameter 0.5 mm
Maximum Operating Temperature +105 °C
Voltage 300 V ac
Depth 6 mm
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Tolerance ±20 %
Capacitance 4.7 nF
Dielectric Polypropylene
Length 10 mm
Series MKP 338
Mounting Type Through Hole
Height 11.5 mm
Checking stock...
IDR
47,305.39
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
147,305.399,461.08
*price per unit indicative
"Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products