KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole

RS Stock No.:
4148437
Mfr. Prt No.:
PHE840MY6470MD14R06L2
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4148437
Product description KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE840MY6470MD14R06L2
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
RS stock number 4148437
Product description KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE840MY6470MD14R06L2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

PHE 840 Metallised Polypropylene

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 22.5 mm
Depth 8 mm
Tolerance ±20 %
Capacitance 470 nF
Length 26 mm
Dielectric Material Family Polypropylene (PP)
Series PHE840
Height 16 mm
Dimensions 26 x 8 x 16 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Dielectric Metallised Polypropylene
Voltage 275 V ac
Minimum Operating Temperature -55 °C
Checking stock...
IDR
113,595.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1113,595.8711,359.59
*price per unit indicative
"KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products