KEMET 8μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series

RS Stock No.:
3778762
Mfr. Prt No.:
C878BF34800SA0J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3778762
Product description KEMET 8μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series
Manufacturer / Brand KEMET
Manufacturer part number C878BF34800SA0J
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
RS stock number 3778762
Product description KEMET 8μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series
Manufacturer / Brand KEMET
Manufacturer part number C878BF34800SA0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Push-On Terminals with Safety Device

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

APPROVALS : VDE, UL recognised component

Self-healing metallised polypropylene capacitors for motor start and motor run applications

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors


Specifications

Attribute Value
Brand KEMET
Mounting Type Chassis Mount
Tolerance Minus -5 %
Voltage 500 V ac
Tolerance ±5 %
Application Air Fan, Circulator, Electric Motor, Pump
Tolerance Plus +5 %
Terminal Type Stud Mount
Height 78 mm
Dimensions 30 (Dia.) x 78 mm
Series C87
Capacitance 8 µF
Dielectric Metallized Polypropylene
Capacitor Family Film
Minimum Operating Temperature -25 °C
Dielectric Material Family Polypropylene (PP)
Maximum Operating Temperature +85 °C
Checking stock...
IDR
134,049.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1134,049.42
*price per unit indicative
"KEMET 8μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products