KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 100nF, Through Hole

RS Stock No.:
0114604
Mfr. Prt No.:
A72QT3100AA02M
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0114604
Product description KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number A72QT3100AA02M
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
RS stock number 0114604
Product description KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number A72QT3100AA02M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KP1.72 Series

Note

Above 85°C, derate applied voltage by 1.25% per °C.

A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.

L114547-01

Specifications

Attribute Value
Brand KEMET
Length 33 mm
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 0.05% kHz @ 10, 0.10% kHz @ 100
Series A72
Mounting Type Through Hole
Dimensions 19 (Dia.) x 33 mm
Lead Diameter 1 mm
Maximum Operating Temperature +105 °C
Voltage 1 kV dc, 400 V ac
Minimum Operating Temperature -55 °C
Dielectric Polypropylene
Capacitance 100 nF
Tolerance ±20 %
Checking stock...
IDR
929,325.40
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1929,325.40185,865.08
*price per unit indicative
"KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products