Murata, 0402 (1005M) 1.2pF Multilayer Ceramic Capacitor MLCC 50V dc ±0.1pF , SMD GJM1555C1H1R2BB01D

RS Stock No.:
7235127
Mfr. Prt No.:
GJM1555C1H1R2BB01D
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7235127
Product description Murata, 0402 (1005M) 1.2pF Multilayer Ceramic Capacitor MLCC 50V dc ±0.1pF , SMD GJM1555C1H1R2BB01D
Manufacturer / Brand Murata
Manufacturer part number GJM1555C1H1R2BB01D
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
RS stock number 7235127
Product description Murata, 0402 (1005M) 1.2pF Multilayer Ceramic Capacitor MLCC 50V dc ±0.1pF , SMD GJM1555C1H1R2BB01D
Manufacturer / Brand Murata
Manufacturer part number GJM1555C1H1R2BB01D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata GJM High Q 0402 Series

GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF


Specifications

Attribute Value
Brand Murata
Capacitance 1.2 pF
Length 1 mm
Package/Case 0402 (1005M)
Series GJM
Height 0.5 mm
Mounting Type Surface Mount
Dimensions 1 x 0.5 x 0.5 mm
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Depth 0.5 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Dielectric C0G
Tolerance ±0.1 pF
Checking stock...
IDR
45,417.37
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
145,417.37454.17
*price per unit indicative
"Murata, 0402 (1005M) 1.2pF Multilayer Ceramic Capacitor MLCC 50V dc ±0.1pF , SMD GJM1555C1H1R2BB01D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda