Murata, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM1885C1H222JA01D

RS Stock No.:
6242430
Mfr. Prt No.:
GRM1885C1H222JA01D
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6242430
Product description Murata, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM1885C1H222JA01D
Manufacturer / Brand Murata
Manufacturer part number GRM1885C1H222JA01D
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
RS stock number 6242430
Product description Murata, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM1885C1H222JA01D
Manufacturer / Brand Murata
Manufacturer part number GRM1885C1H222JA01D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.


Specifications

Attribute Value
Brand Murata
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Depth 0.8 mm
Terminal Type Surface Mount
Tolerance ±5 %
Capacitance 2.2 nF
Length 1.6 mm
Series GRM
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Minimum Operating Temperature -55 °C
Dielectric C0G
Checking stock...
IDR
22,866.02
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
122,866.02457.32
*price per unit indicative
"Murata, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GRM1885C1H222JA01D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda