KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc -20 → +80% , SMD C1206C106Z8VACTU

RS Stock No.:
4348097
Mfr. Prt No.:
C1206C106Z8VACTU
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4348097
Product description KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc -20 → +80% , SMD C1206C106Z8VACTU
Manufacturer / Brand KEMET
Manufacturer part number C1206C106Z8VACTU
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
RS stock number 4348097
Product description KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc -20 → +80% , SMD C1206C106Z8VACTU
Manufacturer / Brand KEMET
Manufacturer part number C1206C106Z8VACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations


Specifications

Attribute Value
Brand KEMET
Mounting Type Surface Mount
Depth 1.6 mm
Capacitance 10 µF
Tolerance -20 → +80 %
Length 3.2 mm
Series C
Height 1.7 mm
Dimensions 3.2 x 1.6 x 1.7 mm
Maximum Operating Temperature +85 °C
Voltage 10 V dc
Minimum Operating Temperature -30 °C
Dielectric Y5V
Package/Case 1206 (3216M)
Checking stock...
IDR
67,339.38
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
167,339.382,693.58
*price per unit indicative
"KEMET, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc -20 → +80% , SMD C1206C106Z8VACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda