Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB

RS Stock No.:
8118871
Mfr. Prt No.:
RLB0812-103KL
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8118871
Product description Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB
Manufacturer / Brand Bourns
Manufacturer part number RLB0812-103KL
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
RS stock number 8118871
Product description Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB
Manufacturer / Brand Bourns
Manufacturer part number RLB0812-103KL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bourns RLB0812 Series Radial Inductor

RLB0812 Series Radial Inductors with a high rated current for high current circuits. The RLB0812 Series are suitable for use in power supplies, DC/DC converters and general use applications.

RoHS compliant


Specifications

Attribute Value
Brand Bourns
Minimum Quality Factor 60
Series RLB
Maximum DC Resistance 39 Ω
Mounting Type Radial
Maximum Self Resonant Frequency 360 kHz
Height 10 mm
Lead Pitch 3 mm
Dimensions 6.7 (Dia.) x 10 mm
Lead Diameter 0.65 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Diameter 6.7 mm
Maximum DC Current 34 mA
Core Material Ferrite
Tolerance ±10 %
Inductance 10 mH
Checking stock...
IDR
25,593.16
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
125,593.162,559.32
*price per unit indicative
"Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda