Bourns, SRN1060, 1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.4A rms Idc

RS Stock No.:
7729792
Mfr. Prt No.:
SRN1060-220M
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7729792
Product description Bourns, SRN1060, 1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.4A rms Idc
Manufacturer / Brand Bourns
Manufacturer part number SRN1060-220M
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
RS stock number 7729792
Product description Bourns, SRN1060, 1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.4A rms Idc
Manufacturer / Brand Bourns
Manufacturer part number SRN1060-220M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes

SRN1060 Series Miniature SMD Semi-shielded Power Inductors.

High inductance
Inductance range from 10 to 470μH
Rated current of up to 5.4A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays


Specifications

Attribute Value
Brand Bourns
Inductance 22 μH
Length 9.8 mm
Package/Case 1060
Series SRN1060
Height 6 mm
Shielded Yes
Dimensions 9.8 x 10 x 6 mm
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Maximum DC Resistance 53 mΩ
Depth 10 mm
Minimum Operating Temperature -40 °C
Maximum DC Current 3.4 A rms
Core Material Ferrite
Tolerance ±20 %
Checking stock...
IDR
48,564.07
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
148,564.079,712.81
*price per unit indicative
"Bourns, SRN1060, 1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.4A rms Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda