Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.4A Idc Q:14

RS Stock No.:
7435068
Mfr. Prt No.:
SRN3015-4R7M
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7435068
Product description Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.4A Idc Q:14
Manufacturer / Brand Bourns
Manufacturer part number SRN3015-4R7M
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
RS stock number 7435068
Product description Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.4A Idc Q:14
Manufacturer / Brand Bourns
Manufacturer part number SRN3015-4R7M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes

Bourns SRN3015 series miniature SMD semi-shielded power inductors feature an inductance range of 1 to 47uH and a rated current up to 2.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

APPROVALS : AEC-Q200

Applications

Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video


Specifications

Attribute Value
Brand Bourns
Inductance 4.7 μH
Length 3 mm
Package/Case 3015
Series SRN3015
Maximum Self Resonant Frequency 65 MHz
Height 1.5 mm
Shielded Yes
Dimensions 3 x 3 x 1.5 mm
Inductor Construction Wire-Wound
Maximum DC Resistance 136 mΩ
Maximum Operating Temperature +125 °C
Depth 3 mm
Minimum Operating Temperature -40 °C
Maximum DC Current 1.4 A
Minimum Quality Factor 14
Core Material Ferrite
Tolerance ±20 %
Checking stock...
IDR
50,556.98
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
150,556.985,055.70
*price per unit indicative
"Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.4A Idc Q:14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda