Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc

RS Stock No.:
7241643
Mfr. Prt No.:
BNX022-01L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7241643
Product description Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
Manufacturer / Brand Murata
Manufacturer part number BNX022-01L
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
RS stock number 7241643
Product description Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
Manufacturer / Brand Murata
Manufacturer part number BNX022-01L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

BNX02 Series

High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.

Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise

Applications include:

Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies


Specifications

Attribute Value
Brand Murata
Length 12.1 mm
Series BNX02
Height 3.1 mm
Dimensions 12.1 x 9.1 x 3.1 mm
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Depth 9.1 mm
Maximum DC Current 10 A
Maximum DC Resistance 430 µΩ
Minimum Operating Temperature +40 °C
Checking stock...
IDR
68,702.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
168,702.95
*price per unit indicative
"Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda