Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc

RS Stock No.:
4692805
Mfr. Prt No.:
LQH32CN220K23L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4692805
Product description Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQH32CN220K23L
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
RS stock number 4692805
Product description Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQH32CN220K23L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata 1210 LQH32CN Series Wire Wound Inductor

Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.

L0109346-10

Specifications

Attribute Value
Brand Murata
Inductance 22 μH
Package/Case 1210 (3225M)
Maximum Self Resonant Frequency 19 MHz
Depth 2.5 mm
Tolerance ±10 %
Length 3.2 mm
Series LQH32CN
Height 2 mm
Dimensions 3.2 x 2.5 x 2 mm
Inductor Construction Wire-Wound
Maximum DC Resistance 710 mΩ
Maximum Operating Temperature +85 °C
Core Material Ferrite
Minimum Operating Temperature -40 °C
Maximum DC Current 250 mA
Checking stock...
IDR
56,535.71
Out of stock
Price Reel (1 Reel of 20)
Reel(s)Per Reel(IDR)Per Unit(IDR)
156,535.712,826.79
*price per unit indicative
"Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda