Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 3A Idc

RS Stock No.:
0151098
Mfr. Prt No.:
IHLP2525CZER100M01
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0151098
Product description Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 3A Idc
Manufacturer / Brand Vishay
Manufacturer part number IHLP2525CZER100M01
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
RS stock number 0151098
Product description Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 3A Idc
Manufacturer / Brand Vishay
Manufacturer part number IHLP2525CZER100M01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay Non Standard SMT Inductors (Chokes)

IHLP 2525 Series Magnetically Shielded Wire Wound Chokes

Applications include filtering of supply voltages and dc-dc converters
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Low profile, high current


Specifications

Attribute Value
Inductance 10 μH
Brand Vishay
Package/Case 2225 (5664M)
Maximum Self Resonant Frequency 5.0 MHz
Depth 6.47 mm
Core Material Metal Composite
Tolerance ±20 %
Length 6.86 mm
Series IHLP
Height 3 mm
Dimensions 6.86 x 6.47 x 3 mm
Maximum DC Resistance 1.7 mΩ
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Maximum DC Current 3 A
Shielded Yes
Checking stock...
IDR
69,751.85
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
169,751.8513,950.37
*price per unit indicative
"Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 3A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda