Bourns, CAT16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave

RS Stock No.:
5225406
Mfr. Prt No.:
CAT16-102J4LF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5225406
Product description Bourns, CAT16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Manufacturer / Brand Bourns
Manufacturer part number CAT16-102J4LF
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
RS stock number 5225406
Product description Bourns, CAT16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
Manufacturer / Brand Bourns
Manufacturer part number CAT16-102J4LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CAT16 Series Concave Chip Resistor Arrays

Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

L241922-01L5225377-01

Specifications

Attribute Value
Brand Bourns
Resistance 1 kΩ
Resistor Type Array
Package/Case 1206 (3216M)
Case Style Moulded
Depth 1.55 mm
Circuit Designator ISOL
Tolerance ±5 %
Power Rating 0.25 W
Length 3.2 mm
Series CAT16
Height 0.5 mm
Power Rating per Resistor 0.062 W
Termination Style Concave
Dimensions 3.2 x 1.55 x 0.5 mm
Minimum Operating Temperature -55 °C
Temperature Coefficient ±200 ppm/°C
Number of Resistors 4
Maximum Operating Temperature +125 °C
Number of Terminals 8
Checking stock...
IDR
16,992.18
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
116,992.18339.84
*price per unit indicative
"Bourns, CAT16 1kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda