TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ

RS Stock No.:
2476724
Mfr. Prt No.:
RES KIT LR1RS
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2476724
Product description TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ
Manufacturer / Brand TE Connectivity
Manufacturer part number RES KIT LR1RS
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
RS stock number 2476724
Product description TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ
Manufacturer / Brand TE Connectivity
Manufacturer part number RES KIT LR1RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Film Resistor Kits

High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries


Specifications

Attribute Value
Brand TE Connectivity
Mounting Type Through Hole
Series LR1RS
Number of Pieces 20
Resistance Range 1 Ω → 10 MΩ
Resistance Tolerance ±1 %
Maximum Power Rating 0.6 W
Checking stock...
IDR
6,538,527.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,538,527.93
*price per unit indicative
"TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda