RS PRO Stainless Steel Rod 16mm Diameter, 1.5m L

RS Stock No.:
6614706
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
RS stock number 6614706
Product description RS PRO Stainless Steel Rod 16mm Diameter, 1.5m L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Grade 303S31
Thermal Conductivity 16.3 W/m.k at 100°c
Material Stainless Steel
Rod Diameter 16 mm
Hardness 262 HB
Density 8 g/cm³
Length 1.5 m
Tensile Strength 500
Form Rod
Checking stock...
IDR
2,825,107.26
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(IDR)Per Unit(IDR)
12,825,107.261,412,553.63
*price per unit indicative
"RS PRO Stainless Steel Rod 16mm Diameter, 1.5m L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda