TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W – 352215RJT

RS Stock No.:
8711054
Mfr. Prt No.:
352215RJT
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8711054
Product description TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 352215RJT
Manufacturer / Brand TE Connectivity
Manufacturer part number 352215RJT
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
RS stock number 8711054
Product description TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 352215RJT
Manufacturer / Brand TE Connectivity
Manufacturer part number 352215RJT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

2512 Format TE Connectivity 3522 Series Power Resistors 5%

TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:

500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor


Specifications

Attribute Value
Resistance 15 Ω
Brand TE Connectivity
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 3 W
Package/Case 2512 (6432M)
Series 3522
Technology Thick Film
Maximum Operating Temperature +155 °C
Checking stock...
IDR
53,074.34
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
153,074.345,307.43
*price per unit indicative
"TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 352215RJT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda