Panasonic 360Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W – ERJPA3F3600V

RS Stock No.:
8626916
Mfr. Prt No.:
ERJPA3F3600V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8626916
Product description Panasonic 360Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ERJPA3F3600V
Manufacturer / Brand Panasonic
Manufacturer part number ERJPA3F3600V
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
RS stock number 8626916
Product description Panasonic 360Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ERJPA3F3600V
Manufacturer / Brand Panasonic
Manufacturer part number ERJPA3F3600V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ

ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV
High reliability and Stable Circuit Operation
Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and flow soldering
Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)
Stable Resistance Control TCR of 100ppm
Tolerance Options of ±0.5%, ±1%, and ±5%
TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics


Specifications

Attribute Value
Resistance 360 Ω
Brand Panasonic
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.25 W
Temperature Coefficient ±100 ppm/°C
Package/Case 0603 (1608M)
Series ERJPA3
Technology Thick Film
Maximum Operating Temperature +155 °C
Checking stock...
IDR
50,556.98
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
150,556.98505.57
*price per unit indicative
"Panasonic 360Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ERJPA3F3600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda