Panasonic 200Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W – ERA8AEB201V

RS Stock No.:
8280667
Mfr. Prt No.:
ERA8AEB201V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8280667
Product description Panasonic 200Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W - ERA8AEB201V
Manufacturer / Brand Panasonic
Manufacturer part number ERA8AEB201V
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
RS stock number 8280667
Product description Panasonic 200Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W - ERA8AEB201V
Manufacturer / Brand Panasonic
Manufacturer part number ERA8AEB201V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Surface Mount - 1206 - 0.1 / 0.05%

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.


Specifications

Attribute Value
Brand Panasonic
Resistance 200 Ω
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Tolerance ±0.1 %
Power Rating 0.25 W
Temperature Coefficient ±25 ppm/°C
Package/Case 1206 (3216M)
Series ERA
Technology Thin Film
Maximum Operating Temperature +155 °C
Checking stock...
IDR
17,097.07
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
117,097.073,419.41
*price per unit indicative
"Panasonic 200Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W - ERA8AEB201V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda