Vishay 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W – CRCW1206100RJNEAIF

RS Stock No.:
8121981
Mfr. Prt No.:
CRCW1206100RJNEAIF
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8121981
Product description Vishay 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206100RJNEAIF
Manufacturer / Brand Vishay
Manufacturer part number CRCW1206100RJNEAIF
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
RS stock number 8121981
Product description Vishay 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206100RJNEAIF
Manufacturer / Brand Vishay
Manufacturer part number CRCW1206100RJNEAIF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Thick Film Chip Resistors, CRCW IF e3 Series - 0.25W

Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes


Specifications

Attribute Value
Brand Vishay
Resistance 100 Ω
Series CRCW
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 0.25 W
Temperature Coefficient ±200 ppm/K
Package/Case 1206 (3216M)
Checking stock...
IDR
77,933.27
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
177,933.273,117.33
*price per unit indicative
"Vishay 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206100RJNEAIF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda