TE Connectivity 51mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W – TL3AR051FTDG

RS Stock No.:
7542611
Mfr. Prt No.:
TL3AR051FTDG
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7542611
Product description TE Connectivity 51mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR051FTDG
Manufacturer / Brand TE Connectivity
Manufacturer part number TL3AR051FTDG
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
RS stock number 7542611
Product description TE Connectivity 51mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR051FTDG
Manufacturer / Brand TE Connectivity
Manufacturer part number TL3AR051FTDG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TL3A Series SMD Current Sense Resistors

Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery

2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082

TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL3A’s are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMU’s ).


Specifications

Attribute Value
Brand TE Connectivity
Resistance 51 mΩ
Package/Case 2512 (6432M)
Series TLA3A
Technology Metal Strip
Maximum Operating Temperature +170 °C
Minimum Operating Temperature -65 °C
Tolerance ±1 %
Power Rating 1 W
Temperature Coefficient ±75 ppm/°C
Checking stock...
IDR
119,259.93
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1119,259.9323,851.99
*price per unit indicative
"TE Connectivity 51mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - TL3AR051FTDG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda