Bourns 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W – CRM2512-FX-1000ELF

RS Stock No.:
7397957
Mfr. Prt No.:
CRM2512-FX-1000ELF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7397957
Product description Bourns 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRM2512-FX-1000ELF
Manufacturer / Brand Bourns
Manufacturer part number CRM2512-FX-1000ELF
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
RS stock number 7397957
Product description Bourns 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRM2512-FX-1000ELF
Manufacturer / Brand Bourns
Manufacturer part number CRM2512-FX-1000ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

CRM Series 2512 Format - Pulse Resistant

Bourns CRM2512 Series thickfilm power resistors with a rating of 2watts in a standard 2512 chip format. Having a very wide resistance range makes the CRM2512 Series suitable for different applications in power supply circuits including current sensing and inrush current limiting.

Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery


Specifications

Attribute Value
Resistance 100 Ω
Brand Bourns
Temperature Coefficient ±100 ppm/°C
Package/Case 2512 (6432M)
Series CRM
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 2 W
Checking stock...
IDR
29,893.65
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
129,893.655,978.73
*price per unit indicative
"Bourns 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRM2512-FX-1000ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda