HellermannTyton Cable Tie Gun, 4.8mm Capacity

RS Stock No.:
7898071
Mfr. Prt No.:
110-70129 EVO7-MET/PL-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7898071
Product description HellermannTyton Cable Tie Gun, 4.8mm Capacity
Manufacturer / Brand HellermannTyton
Manufacturer part number 110-70129 EVO7-MET/PL-BK
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
RS stock number 7898071
Product description HellermannTyton Cable Tie Gun, 4.8mm Capacity
Manufacturer / Brand HellermannTyton
Manufacturer part number 110-70129 EVO7-MET/PL-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EVO7 Series Cable Tie Tensioning Tools

An ergonomic cable tie application tool, reducing the cutting effort.The EVO 7 cable tie tool has the ability to lock each tie in place at the desired tension prior to cutting. Because the tension is fixed at the trigger when squeezed, only a low amount of hand force and a shorter range of motion is required to cut through each tie with minimal kickback.

Note

Will also accept 4.8 mm cable ties.


Key Features
• Tensions and cuts cable with ease
• Simple blade replacement
• Cut with no protrusions to damage neighboring components
• Ergonomic design with secure and comfortable grip handle
• Extended slim nose for use in narrow spaces
• Easy to use trigger
• Easily adjust tension settings
• Plastic lightweight fibreglass reinforced housing
• Standard grip span (90 mm) and short grip span (80 mm) available


Specifications

Attribute Value
Brand HellermannTyton
Cable Tie Capacity 4.8 mm
Material Plastic
Checking stock...
IDR
5,949,885.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,949,885.25
*price per unit indicative
"HellermannTyton Cable Tie Gun, 4.8mm Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda