Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14
- RS Stock No.:
- 8500696
- Mfr. Prt No.:
- RN65C2500BB14
- Brand:
- Vishay

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8500696 |
| Product description | Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | RN65C2500BB14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
| Attribute | Value |
| Brand | Vishay |
| Resistance | 250 Ω |
| Series | RN65 |
| Technology | Metal Film |
| Maximum Operating Temperature | +175 °C |
| Minimum Operating Temperature | -65 °C |
| Tolerance | ±0.1 % |
| Power Rating | 0.5 W |
| Temperature Coefficient | ±50 ppm/°C |