TE Connectivity 50Ω Metal Film Resistor 0.5W ±0.1% UPF50B50RV

RS Stock No.:
8073775
Mfr. Prt No.:
UPF50B50RV
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8073775
Product description TE Connectivity 50Ω Metal Film Resistor 0.5W ±0.1% UPF50B50RV
Manufacturer / Brand TE Connectivity
Manufacturer part number UPF50B50RV
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
RS stock number 8073775
Product description TE Connectivity 50Ω Metal Film Resistor 0.5W ±0.1% UPF50B50RV
Manufacturer / Brand TE Connectivity
Manufacturer part number UPF50B50RV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Metal Film Fixed Resistors - UPF Series

TE Connectivity UPF50 Series 0.5W High Precision Metal Film Resistor

The UPF50 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF50 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.

• 0.5W Rated power
• -55 ∼ +125°C Operating Temperature Range
• Very tight tolerance down to ±0.02%
• Extremely low TCR down to ±5PPM/℃
• High precision
• Excellent stability
• 600V Max overload voltage


Specifications

Attribute Value
Brand TE Connectivity
Resistance 50 Ω
Minimum Operating Temperature -55 °C
Tolerance ±0.1 %
Power Rating 0.5 W
Series UPF50
Technology Metal Film
Maximum Operating Temperature +125 °C
Temperature Coefficient ±5 ppm/°C
Checking stock...
IDR
72,583.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,583.88
*price per unit indicative
"TE Connectivity 50Ω Metal Film Resistor 0.5W ±0.1% UPF50B50RV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda