Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA

RS Stock No.:
7757560
Mfr. Prt No.:
FW50A10R0JA
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757560
Product description Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA
Manufacturer / Brand Bourns
Manufacturer part number FW50A10R0JA
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
RS stock number 7757560
Product description Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA
Manufacturer / Brand Bourns
Manufacturer part number FW50A10R0JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FW Series Axial Fusible Power Resistors

Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.

APPROVALS : UL E349323


Specifications

Attribute Value
Brand Bourns
Resistance 10 Ω
Series FW
Technology Wire Wound
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 5 W
Temperature Coefficient ±200 ppm/°C
Checking stock...
IDR
54,542.80
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
154,542.8010,908.56
*price per unit indicative
"Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda