Vishay 18Ω Thin Film Resistor 0.4W ±1% MRS16000C1809FCT00

RS Stock No.:
6832759
Mfr. Prt No.:
MRS16000C1809FCT00
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6832759
Product description Vishay 18Ω Thin Film Resistor 0.4W ±1% MRS16000C1809FCT00
Manufacturer / Brand Vishay
Manufacturer part number MRS16000C1809FCT00
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
RS stock number 6832759
Product description Vishay 18Ω Thin Film Resistor 0.4W ±1% MRS16000C1809FCT00
Manufacturer / Brand Vishay
Manufacturer part number MRS16000C1809FCT00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise


Specifications

Attribute Value
Brand Vishay
Resistance 18 Ω
Series MRS16
Technology Thin Film
Tolerance ±1 %
Power Rating 0.4 W
Temperature Coefficient ±50 ppm/°C
Checking stock...
IDR
41,326.66
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
141,326.661,653.07
*price per unit indicative
"Vishay 18Ω Thin Film Resistor 0.4W ±1% MRS16000C1809FCT00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda