Vishay 220Ω Wire Wound Resistor 5W ±5% AC05000002200JAC00

RS Stock No.:
6831009
Mfr. Prt No.:
AC05000002200JAC00
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831009
Product description Vishay 220Ω Wire Wound Resistor 5W ±5% AC05000002200JAC00
Manufacturer / Brand Vishay
Manufacturer part number AC05000002200JAC00
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
RS stock number 6831009
Product description Vishay 220Ω Wire Wound Resistor 5W ±5% AC05000002200JAC00
Manufacturer / Brand Vishay
Manufacturer part number AC05000002200JAC00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ceramic Wirewound, Axial - 1W to 17W

AC05 Series 5W, Axial

AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.

Features

- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing

Applications

- Energy meters
- LED drivers
- White goods
- Power supplies


Specifications

Attribute Value
Brand Vishay
Resistance 220 Ω
Series AC05
Technology Wire Wound
Tolerance ±5 %
Power Rating 5 W
Temperature Coefficient -80 → -10 ppm/°C
Checking stock...
IDR
82,967.99
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
182,967.998,296.80
*price per unit indicative
"Vishay 220Ω Wire Wound Resistor 5W ±5% AC05000002200JAC00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda